Part Details for 0967-0-15-20-75-14-11-0 by Mill-Max Mfg Corp
Results Overview of 0967-0-15-20-75-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0967-0-15-20-75-14-11-0 Information
0967-0-15-20-75-14-11-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0967-0-15-20-75-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0220
|
Newark | Spring Loaded Pin, 2A, Connector Type:Spring Loaded Pin, Centerline Spacing:-, Connector Tip Style:-, Current Rating:2A, Overall Length:0.328", Spring Force Initial:25G, Spring Force Working Travel:60G, Product Range:-, Travel:0.05" Rohs Compliant: Yes |Mill-Max 0967-0-15-20-75-14-11-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7290 | Buy Now |
DISTI #
ED90458-ND
|
DigiKey | CONTACT SPRING LOADED SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3947 In Stock |
|
$0.8188 / $1.4200 | Buy Now |
DISTI #
575-967075
|
Mouser Electronics | Circuit Board Hardware - PCB Horizontal Surface Mount (HSMT) Spring-Loaded Pin RoHS: Compliant | 14158 |
|
$0.7090 / $1.4200 | Buy Now |
DISTI #
70967776
|
RS | Circuit Board Hardware - PCB Std. Stroke Hz SMT 0.331 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.5800 | RFQ |
|
Bisco Industries | 145 |
|
Buy Now | ||
|
Bristol Electronics | 271 |
|
RFQ | ||
|
Future Electronics | Standard spring loaded pin Min Qty: 500 Package Multiple: 500 |
183 null |
|
$1.0100 / $1.0300 | Buy Now |
DISTI #
0967-0-15-20-75-14-11-0
|
IBS Electronics | CIRCUIT BOARD HARDWARE - PCB STD. STROKE HZ SMT 0.331 | MILL-MAX 0967-0-15-20-75-14-11-0 Min Qty: 500 Package Multiple: 1 | 183 |
|
$1.3130 / $1.3390 | Buy Now |
DISTI #
000000000003134501
|
Sager | Circuit Board Hardware - PCB Horizontal Surface Mount (HSMT) Spring-Loaded Pin Min Qty: 1000 | 0 |
|
$0.6397 / $2.6100 | Buy Now |