-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09663517512 by HARTING Technology Group is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1053
|
Newark | D-Sub Conn, Rcpt, 25Pos, Th, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:-, Rohs Compliant: Yes |Harting 09663517512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$4.6200 / $6.9100 | Buy Now |
DISTI #
1195-5026-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
29 In Stock |
|
$3.7196 / $6.4600 | Buy Now |
DISTI #
617-09663517512
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV FEM SSDP STR 25P PL3 GC 4-40 RoHS: Compliant | 47 |
|
$3.7100 / $6.4600 | Buy Now |
DISTI #
V36:1790_06773960
|
Arrow Electronics | Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Americas - 30 |
|
$3.4790 / $4.7650 | Buy Now |
DISTI #
70739726
|
RS | Connectors, D-Sub, Standard, DSUB SV FEM SSDP STR 25P PL3 GC 4-40 Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1900 / $6.4900 | RFQ |
DISTI #
HRT09663517512
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.2923 / $4.6936 | Buy Now | |
DISTI #
78395487
|
Verical | Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2408 | Americas - 30 |
|
$3.4790 / $4.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09663517512
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09663517512
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09663517512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09663517512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBMY-25S-F179C | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, Socket, | 09663517512 vs DBMY-25S-F179C |
DBKL-25SUT-2 | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | 09663517512 vs DBKL-25SUT-2 |
8R25-N002 | 3M Interconnect | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 09663517512 vs 8R25-N002 |
L77DFB25S1AMN | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | 09663517512 vs L77DFB25S1AMN |
DBMM-25SHT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | 09663517512 vs DBMM-25SHT |
4010-25 | Regal Electronics | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal | 09663517512 vs 4010-25 |
004613 | Provertha Connectors Cables & Solutions GmbH | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | 09663517512 vs 004613 |
L77DB25SOL2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | 09663517512 vs L77DB25SOL2 |
09663167603 | HARTING Technology Group | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | 09663517512 vs 09663167603 |
DBMY-25SV | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | 09663517512 vs DBMY-25SV |
The recommended torque for screwing the 09663517512 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09663517512 connector is designed for outdoor use and can withstand harsh environmental conditions, including moisture, dust, and extreme temperatures.
Yes, the 09663517512 connector is designed to withstand high-vibration applications, such as those found in industrial machinery, transportation systems, and construction equipment.
The maximum operating temperature of the 09663517512 connector is 125°C, making it suitable for use in high-temperature applications.
Yes, the 09663517512 connector is part of the HARTING Han series and is compatible with other Han series connectors, allowing for easy integration into existing systems.