Part Details for 095FPZFPZSHM500 by Amphenol Corporation
Results Overview of 095FPZFPZSHM500 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095FPZFPZSHM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3514
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Plug, RG174, 50 ohm, 16.4 ft, 5 m, Black - Bulk (Alt: 92AH3514) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 21 Partner Stock |
|
$27.5700 / $32.4100 | Buy Now |
DISTI #
095FPZFPZSHM500
|
Avnet Americas | RF / Coaxial Cable Assembly, FAKRA Plug to FAKRA Plug, RG174, 50 ohm, 16.4 ft, 5 m, Black - Bag (Alt: 095FPZFPZSHM500) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$16.5907 / $22.9320 | Buy Now |
DISTI #
523-095FPZFPZSHM500
|
Mouser Electronics | RF Cable Assemblies RF Cable Assembly FA h 50 Ohms Z Key Code RoHS: Compliant | 18 |
|
$23.4000 / $33.2200 | Buy Now |
Part Details for 095FPZFPZSHM500
095FPZFPZSHM500 CAD Models
095FPZFPZSHM500 Part Data Attributes
|
095FPZFPZSHM500
Amphenol Corporation
Buy Now
|
Compare Parts:
095FPZFPZSHM500
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |