Part Details for 095-902-570-024 by Amphenol RF
Results Overview of 095-902-570-024 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-570-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8101
|
Newark | Cable Assy, Sma R/A Plug-Sma Jack, 24", Connector To Connector:90° Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:609.6Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-570-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.3800 / $33.1100 | Buy Now |
DISTI #
115-095-902-570-024-ND
|
DigiKey | COAX CBL SMA TO SMA 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
40 In Stock |
|
$22.9145 / $34.4300 | Buy Now |
DISTI #
73203122
|
RS | SMA Right Angle Plug to SMA Straight Bulkhead Jack IP67 RG-316 24 Inches Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5100 / $46.7800 | RFQ |
DISTI #
AMR095-902-570-024
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 0.61m SMA to SMA PL-F RoHS: Compliant |
45 In Stock 1 Factory Stock |
|
$20.4900 / $31.6800 | Buy Now |
DISTI #
095-902-570-024
|
TME | Cable, SMA male,SMA female, angled,straight, 0.61m, 50Ω Min Qty: 1 | 0 |
|
$24.8300 / $35.4700 | RFQ |
DISTI #
AMR095-902-570-024
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Coaxial 0.61m SMA to SMA PL-F RoHS: Compliant |
45 In Stock 1 Factory Stock |
|
$20.4900 / $31.6800 | Buy Now |