Part Details for 095-0045-000 by ITT Interconnect Solutions
Results Overview of 095-0045-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
095-0045-000 Information
095-0045-000 by ITT Interconnect Solutions is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045782-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Press-Fit Staggered, 29 Positions | |
10045105-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Vertical, Surface Mount, 29 Positions. | |
10045105-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Header, Vertical, Surface Mount, 29 Positions |
Price & Stock for 095-0045-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-095-0045-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$144.1100 / $145.2000 | Order Now |
DISTI #
ITT095-0045-000
|
Heilind Electronics | INSUL MS-K12S-3S RR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | INSUL MS-K12S-3S RR, MIL-DTL 5015 Firewall, Circul RoHS: Compliant | 0 |
|
$131.4300 / $325.7000 | Buy Now |
DISTI #
ITT095-0045-000
|
Interstate Connecting Components | INSUL MS-K12S-3S RR | 0 |
|
Buy Now | |
|
Master Electronics | INSUL MS-K12S-3S RR, MIL-DTL 5015 Firewall, Circul RoHS: Compliant | 0 |
|
$131.4300 / $325.7000 | Buy Now |