-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5635
|
Newark | Han Pushpull Rj45 Cat5 Cable Assembly, Metal, Double Ended Pp Rj45, Cable Type B 2X2Xawg22/7, Pvc Green, 1.5M |Harting 09475656033 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8500 / $118.4800 | Buy Now |
DISTI #
09475656033-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 4.92' Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.1190 | Buy Now |
DISTI #
617-09475656033
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBL 4XAWG22/7 STRA HAN PP M 1 5M RoHS: Compliant | 0 |
|
$97.1100 | Order Now |
DISTI #
70731668
|
RS | Network Cable, Wt 224.00 g, Cable Lng 1.50 m, RJ45 Series Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$159.3800 / $213.7100 | RFQ |
DISTI #
HRT09475656033
|
Heilind Electronics | HAN PUSHPULL RJ45 CAT5 CABLE A | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09475656033
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09475656033
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |