-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09452151562 by HARTING Technology Group is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8057
|
Newark | Panel Feed-Thru, Rj45 8P8C Jack, Cat6, Connector Type:Adapter, In-Line, Connector Type A:Rj45, Connector Type B:Rj45, Product Range:Han 3A Series, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:Jack Rohs Compliant: Yes |Harting 09452151562 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$55.9400 / $65.4000 | Buy Now |
DISTI #
1195-2176-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.4050 / $68.3700 | Buy Now |
DISTI #
617-09-45-215-1562
|
Mouser Electronics | Modular Connectors / Ethernet Connectors METAL,HAN3A,RJ45CAT6 PNL FEED THRU COVER RoHS: Compliant | 190 |
|
$53.1300 / $62.3300 | Buy Now |
DISTI #
70104371
|
RS | Connector, Grey, Wt 87.00 g, 8 Contacts, RJ45 Series Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$50.7400 / $65.8900 | Buy Now |
DISTI #
HRT09452151562
|
Heilind Electronics | HAN 3 A RJ45 10G CAT. 6 PANE L FEED-THROUGH METAL WITH PR | Americas - 35 in Stock |
|
$52.8281 / $67.6200 | Buy Now |
DISTI #
09452151562
|
TTI | Modular Connectors / Ethernet Connectors METAL,HAN3A,RJ45CAT6 PNL FEED THRU COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$46.5900 / $60.2700 | Buy Now |
DISTI #
HRT09452151562
|
Interstate Connecting Components | HAN 3 A RJ45 10G CAT. 6 PANE L FEED-THROUGH METAL WITH PR | 11 |
|
$52.8281 / $67.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09452151562
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09452151562
HARTING Technology Group
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | APPROVAL: UL | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Shell Material | ZINC ALLOY | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |
The recommended torque for tightening the 09452151562 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09452151562 connector is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Category II.
Yes, the 09452151562 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and a humidity range of 5% to 95% RH.
Yes, the 09452151562 connector is part of the HARTING Han series and is compatible with other Han connectors, allowing for easy integration into existing systems.
The maximum current rating of the 09452151562 connector is 40 A per contact, depending on the specific application and environmental conditions.