Part Details for 09451451521XL by HARTING Technology Group
Results Overview of 09451451521XL by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09451451521XL Information
09451451521XL by HARTING Technology Group is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09451451521XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7595
|
Newark | Harting Pushpull V4 V2.0 Rj45 Cat6A Hood, Plastic, Gigalink Piercing Contacts (100 Pieces) |Harting 09451451521XL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5600 / $15.9000 | Buy Now |
DISTI #
1195-8284-ND
|
DigiKey | HARTING PUSHPULL V4 V2.0 RJ45 CA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
37 In Stock |
|
$12.3862 / $19.2100 | Buy Now |
DISTI #
617-09451451521XL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PushPull RJ45 Cat6A Plstc Gigalink Cntct RoHS: Compliant | 137 |
|
$12.3800 / $19.2100 | Buy Now |
DISTI #
75125469
|
RS | PushPull V4 v2.0 RJ45 Cat6A Hood, Plastic, Gigalink Piercing Contacts (100 pieces Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2400 | RFQ |
DISTI #
HRT09451451521XL
|
Heilind Electronics | Americas - 0 in Stock |
|
$14.1692 / $15.2064 | Buy Now |
Part Details for 09451451521XL
09451451521XL CAD Models
09451451521XL Part Data Attributes
|
09451451521XL
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451451521XL
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
09451451521XL Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm, as specified in the HARTING application notes.
-
Yes, the connector is designed to withstand vibrations up to 10g according to IEC 61373, making it suitable for high-vibration applications.
-
Yes, the 09451451521XL connector is part of the HARTING Han-Modular series, which is designed to be compatible with other Han-Modular connectors and inserts.
-
The operating temperature range for the 09451451521XL connector is -40°C to +125°C, as specified in the datasheet.
-
Yes, the connector is designed to meet the requirements of IP67 and IP69K, making it suitable for use in harsh environments with high humidity or exposure to chemicals.