-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09451451521 by HARTING Technology Group is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1643
|
Newark | Rj45 Connector, Plug, 8P8C, 1Port, Idc, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:Ip65, Ip67, Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 09451451521 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$17.3000 / $25.1400 | Buy Now |
DISTI #
1195-6511-ND
|
DigiKey | HARTING PUSHPULL V4 2.0 RJ45 CAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
57 In Stock |
|
$15.0217 / $23.2900 | Buy Now |
DISTI #
617-09451451521
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PP V4 2.0 RJ45 Cat6 GigalinkPiercing Cnt RoHS: Compliant | 178 |
|
$15.0200 / $22.8300 | Buy Now |
DISTI #
71120999
|
RS | Connector, Black, Wt 38.00 g, 8 Contacts, HARTING PushPull (V4) Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 418 |
|
$19.9400 / $25.9000 | Buy Now |
DISTI #
HRT09451451521
|
Heilind Electronics | PP V4 PLUG,RJ45 CAT6A,8P PIERCNG CONTCTS,PLSTC | Americas - 0 in Stock |
|
$15.7846 / $19.7167 | Buy Now |
DISTI #
09451451521
|
TTI | Modular Connectors / Ethernet Connectors PP V4 2.0 RJ45 Cat6 GigalinkPiercing Cnt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 22 In Stock |
|
$15.5100 / $21.6700 | Buy Now |
DISTI #
09451451521
|
TME | Connector: RJ45, plug, PIN: 8, Cat: 6a, shielded, Layout: 8p8c Min Qty: 10 | 0 |
|
$13.9700 / $14.3200 | RFQ |
|
Neutron USA | Connector, PushPull V4 Plug RJ45 8p8c, Cat6A, Plastic, Gigalink Piercing Contacts | 50 |
|
$50.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451451521
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451451521
HARTING Technology Group
Telecom and Datacom Connector, 8 Contact(s), Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
The recommended torque for tightening the 09451451521 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09451451521 connector is designed for outdoor use and can withstand harsh environmental conditions, including moisture, dust, and extreme temperatures.
Yes, the 09451451521 connector is designed to withstand high-vibration environments and can be used in applications such as industrial machinery, transportation, and construction equipment.
Yes, the 09451451521 connector is part of the HARTING Han series and is compatible with other Han series connectors, allowing for easy integration and interchangeability.
The 09451451521 connector has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications.