-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7594
|
Newark | Harting Pushpull V4 V2.0 Mini Displayport Cable Assembly, Pushpull To Ip20 Displayport, 3.0M |Harting 09451451014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.1500 / $181.9200 | Buy Now |
DISTI #
1195-09451451014-ND
|
DigiKey | HARTING PUSHPULL V4 V2.0 MINI DI Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.2300 | Buy Now |
DISTI #
617-09451451014
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables HARTING PushPull V4 v2.0 Mini DisplayPort cable assembly, PushPull to IP20 DisplayPort, 3.0m RoHS: Compliant | 0 |
|
$150.2000 / $164.2200 | Order Now |
DISTI #
HRT09451451014
|
Heilind Electronics | HARTING PUSHPULL V4 V2.0 MINI | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451451014
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451451014
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |