-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1638
|
Newark | Cable Assy, Mini Dp Plug, 500Mm, Black, Connector Type A:Mini Displayport Plug, Connector Type B:Mini Displayport Plug, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black, Product Range:Pushpull Series Rohs Compliant: Yes |Harting 09451451010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$21.1500 | Buy Now |
DISTI #
1195-6545-ND
|
DigiKey | CBL M-M MIN DISPLAYPT 1.64' SHD Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.4100 | Buy Now |
DISTI #
617-09451451010
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables PP V4 2Mini DsplyPrt PP-IP20 DsplyPrt0.5 RoHS: Compliant | 0 |
|
$123.4100 | Order Now |
DISTI #
V99:2348_19763718
|
Arrow Electronics | Cable Assembly Round 0.5m Mini Display Port to Mini Display Port 20 to 20 POS PL-PL 32AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1815 | Americas - 10 |
|
$30.1900 | Buy Now |
DISTI #
71121033
|
RS | Industrial Cable Assembly, Wt 42.60 g, HARTING PushPull (V4) Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$212.7700 / $236.4100 | RFQ |
DISTI #
HRT09451451010
|
Heilind Electronics | PP-IP20 V4 CBL ASY,0.5M PUSH-PULL MINI DISPLAYPRT | Americas - 0 in Stock |
|
$108.5156 / $146.6000 | Buy Now |
DISTI #
27195285
|
Verical | Cable Assembly Round 0.5m Mini Display Port to Mini Display Port 20 to 20 POS PL-PL 32AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1815 | Americas - 10 |
|
$30.1900 | Buy Now |
DISTI #
38616043
|
Verical | Cable Assembly Round 0.5m Mini Display Port to Mini Display Port 20 to 20 POS PL-PL 32AWG RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$28.1211 / $29.1351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451451010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451451010
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |