Part Details for 0937453608 by Molex
Results Overview of 0937453608 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0937453608 Information
0937453608 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0937453608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24540-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
123 In Stock |
|
$5.0993 / $8.3100 | Buy Now |
DISTI #
0937453608
|
Avnet Americas | - Trays (Alt: 0937453608) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.8953 / $5.3254 | Buy Now |
DISTI #
V36:1790_18246536
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Magnetic Jack, MXMag, RJ45 Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 3 |
|
$4.6770 / $6.2600 | Buy Now |
DISTI #
MOL93745-3608
|
Heilind Electronics | 8C INV P.I.P MX-MAG | Americas - 0 in Stock |
|
$6.4375 / $6.5336 | Buy Now |
DISTI #
000000000005600166
|
Sager | Modular Connectors / Ethernet Connectors 8C INV P.I.P MX-MAG Min Qty: 672 | 0 |
|
$5.1900 / $5.3700 | Buy Now |
Part Details for 0937453608
0937453608 CAD Models
0937453608 Part Data Attributes
|
0937453608
Molex
Buy Now
Datasheet
|
Compare Parts:
0937453608
Molex
8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MXMAG, LATCHED, SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
0937453608 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the Molex 0937453608 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz). However, it's crucial to ensure proper mounting and secure the connector to the PCB or chassis to prevent damage or disconnection.
-
The Molex 0937453608 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it's not designed for direct exposure to harsh environments, it can be used in outdoor applications with proper sealing and protection.
-
The Molex 0937453608 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate other wire sizes with some limitations. However, it's crucial to consult with Molex or a qualified engineer to ensure the connector can handle the desired wire size and meet the required performance and safety standards.