Part Details for 09330162776 by HARTING Technology Group
Results Overview of 09330162776 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09330162776 Information
09330162776 by HARTING Technology Group is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09330162776
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4819
|
Newark | Heavy Duty Insert, Rcpt, 16Pos, 16A, Product Range:Han Es Series, Heavy Duty Connector Type:Insert, No. Of Contacts:16 Contacts, Rectangular Shell Size:16B, Gender:Receptacle, Heavy Duty Contact Type:Cage Clamp Socket Rohs Compliant: Yes |Harting 09330162776 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$25.7000 | Buy Now |
DISTI #
1195-09330162776-ND
|
DigiKey | HAN ES 16B PE-CC FEMALE Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7900 | Buy Now |
DISTI #
617-09330162776
|
Mouser Electronics | Heavy Duty Power Connectors Han 16ES female cage clamp insert (marked 1-16) (w/ PE Press) RoHS: Compliant | 36 |
|
$30.4700 / $41.6100 | Buy Now |
DISTI #
V99:2348_27021346
|
Arrow Electronics | Conn Rectangular F 16Signal/1Ground POS Cage Clamp ST Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2323 | Americas - 25 |
|
$27.7200 | Buy Now |
DISTI #
HRT09330162776
|
Heilind Electronics | HAN 16ES FEMALE CAGE CLAMP INS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
87332478
|
Verical | Conn Rectangular F 16Signal/1Ground POS Cage Clamp ST Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$22.3020 / $25.4800 | Buy Now |
DISTI #
09330162776
|
TTI | Heavy Duty Power Connectors Han 16ES female cage clamp insert (marked 1-16) (w/ PE Press) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.6100 / $38.3400 | Buy Now |
DISTI #
09330162776
|
TME | Connector: HDC, contact insert, female, Han® ES, PIN: 16, 16+PE Min Qty: 1 | 9 |
|
$16.2000 / $20.8300 | Buy Now |
Part Details for 09330162776
09330162776 CAD Models
09330162776 Part Data Attributes
|
09330162776
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330162776
HARTING Technology Group
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR |