Part Details for 09232486850 by HARTING Technology Group
Results Overview of 09232486850 by HARTING Technology Group
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09232486850 Information
09232486850 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09232486850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6990
|
Newark | Conn, Din 41612, Rcpt, 48Pos, 3Row, Product Range:Type 2C Series, No. Of Contacts:48Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harting 09232486850 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$3.9100 / $6.5700 | Buy Now |
DISTI #
1195-1865-ND
|
DigiKey | CONN DIN RCPT 48POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$3.4733 / $6.0300 | Buy Now |
DISTI #
617-09232486850
|
Mouser Electronics | DIN 41612 Connectors DIN SIG 2C048FP-4 5C1-2 RoHS: Compliant | 162 |
|
$3.4700 / $5.7800 | Buy Now |
|
Future Electronics | 48 Position Triple Row Press Fit Straight 2.54 mm DIN Female Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bag | 475Bag |
|
$3.3800 / $3.6600 | Buy Now |
DISTI #
HRT09232486850
|
Heilind Electronics | DIN-SIGNAL 2C048FP-4,5C1-2 | Americas - 0 in Stock |
|
$4.0156 / $4.3549 | Buy Now |
DISTI #
84985627
|
Verical | Conn DIN 41612 F 48 POS 2.54mm Press Fit ST Thru-Hole RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2410 | Americas - 332 |
|
$4.1650 / $5.6644 | Buy Now |
DISTI #
09232486850
|
TTI | DIN 41612 Connectors DIN SIG 2C048FP-4 5C1-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 420 In Stock |
|
$3.3400 / $4.2200 | Buy Now |
|
Future Electronics | 48 Position Triple Row Press Fit Straight 2.54 mm DIN Female Connector Min Qty: 1 Package Multiple: 1 |
475 null |
|
$3.3800 / $3.6600 | Buy Now |
DISTI #
09232486850
|
TME | connector DIN-Signal 2C048FP-4,5C1-2 Min Qty: 100 | 0 |
|
$3.5700 | RFQ |
DISTI #
09232486850
|
IBS Electronics | BACKPLANE CONNECTORS WT 7.90 G 48 CONTACTS DIN 41612 SERIES | HARTING 09232486850 Min Qty: 3 Package Multiple: 1 | 475 |
|
$4.2900 / $4.6410 | Buy Now |