-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09200042611 by HARTING Technology Group is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0432
|
Newark | Rectangular Han Insert, Plug, 4Way Screw, Product Range:Han A Series, No. Of Contacts:5Contacts, Rectangular Shell Size:4A, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:10A, Wire Size Awg Max:14Awg, No. Of Rows:2 Rohs Compliant: Yes |Harting 09200042611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 726 |
|
$10.5600 / $14.3100 | Buy Now |
DISTI #
1195-1795-ND
|
DigiKey | INSERT MALE 4POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
147 In Stock |
|
$8.8652 / $14.4300 | Buy Now |
DISTI #
617-09-20-004-2611
|
Mouser Electronics | Heavy Duty Power Connectors HAN A 4P MALE SCREW SCREW TERMINATION RoHS: Compliant | 241 |
|
$9.3000 / $13.2100 | Buy Now |
DISTI #
E02:0323_00009887
|
Arrow Electronics | Conn Rectangular M 4 POS Screw ST Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2436 | Europe - 5 |
|
$8.7919 / $13.0910 | Buy Now |
DISTI #
V79:2366_28748824
|
Arrow Electronics | Conn Rectangular M 4 POS Screw ST Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2028 | Americas - 5 |
|
$9.4110 / $13.1836 | Buy Now |
DISTI #
70103925
|
RS | Rectangular Plug Insert, 4+PE, 14-18AWG, Scew, 600V, 10A, Han A Series Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 119 |
|
$11.2200 / $14.5700 | Buy Now |
|
Future Electronics | HAN A 4 Position Male Insert Push-Pull w/ Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 20Box |
|
$8.6600 / $9.0900 | Buy Now |
DISTI #
HRT09200042611
|
Heilind Electronics | HAN 4A-STI-S | Americas - 98 in Stock |
|
$10.1905 / $12.8400 | Buy Now |
DISTI #
80322569
|
Verical | Conn Rectangular M 4 POS Screw ST Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2028 | Americas - 5 |
|
$13.1836 | Buy Now |
DISTI #
84942543
|
Verical | Conn Rectangular M 4 POS Screw ST Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2436 | Americas - 5 |
|
$8.8275 / $13.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200042611
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200042611
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.827 inch | |
Body Depth | 1.091 inch | |
Body Length | 0.827 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 5 |
The recommended torque for tightening the 09200042611 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09200042611 connector is designed for outdoor use and can withstand harsh environmental conditions, including moisture, dust, and extreme temperatures.
Yes, the 09200042611 connector is designed to withstand high-vibration environments and can be used in applications such as industrial machinery, transportation, and aerospace.
Yes, the 09200042611 connector is part of the HARTING Han series and is compatible with other Han connectors and accessories.
The maximum operating temperature of the 09200042611 connector is 125°C (257°F), making it suitable for use in high-temperature applications.