-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09185406904 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1743-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
175 In Stock |
|
$2.4270 / $3.9500 | Buy Now |
DISTI #
617-09-18-540-6904
|
Mouser Electronics | Headers & Wire Housings 40P MALE STRT IDC LONG LEVERS RoHS: Compliant | 555 |
|
$2.3900 / $3.8500 | Buy Now |
DISTI #
V36:1790_06766015
|
Arrow Electronics | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2422 | Americas - 200 |
|
$2.2020 / $3.8030 | Buy Now |
DISTI #
P40:2555_16678415
|
Arrow Electronics | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Europe - 194 |
|
$2.1231 / $3.0798 | Buy Now |
DISTI #
E02:0323_00177597
|
Arrow Electronics | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Europe - 30 |
|
$2.2306 / $3.8510 | Buy Now |
DISTI #
70428180
|
RS | Connector, Wt 10 g, 40 Contacts, SEK Standard Series Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$3.3500 / $4.3500 | Buy Now |
DISTI #
HRT09185406904
|
Heilind Electronics | SEK-18 SV MA STD STR29 RLG 40 P PL2 | Americas - 22 in Stock |
|
$3.3772 | Buy Now |
DISTI #
87662489
|
Verical | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2422 | Americas - 200 |
|
$2.2020 / $3.8030 | Buy Now |
DISTI #
17209711
|
Verical | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$2.2334 / $3.8558 | Buy Now |
DISTI #
09185406904
|
TTI | Headers & Wire Housings 40P MALE STRT IDC LONG LEVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 26 In Stock |
|
$2.4000 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185406904
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185406904
HARTING Technology Group
Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.331 inch | |
Body Depth | 0.681 inch | |
Body Length | 3.287 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185406904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185406904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
09185405902 | HARTING Technology Group | $8.7288 | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | 09185406904 vs 09185405902 |
09185405904001 | HARTING Technology Group | Check for Price | Board Euro Connector | 09185406904 vs 09185405904001 |
09195407902 | HARTING Technology Group | Check for Price | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 09185406904 vs 09195407902 |
09185406904001 | HARTING Technology Group | Check for Price | Board Euro Connector | 09185406904 vs 09185406904001 |
050H040-153B | Pancon Corporation | Check for Price | Board Euro Connector | 09185406904 vs 050H040-153B |
050H040-132B | Pancon Corporation | Check for Price | Board Euro Connector | 09185406904 vs 050H040-132B |
050-040-153B | Pancon Corporation | Check for Price | Board Euro Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | 09185406904 vs 050-040-153B |
091854069041 | HARTING Technology Group | Check for Price | Board Euro Connector | 09185406904 vs 091854069041 |
050-040-152B | Pancon Corporation | Check for Price | Board Euro Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | 09185406904 vs 050-040-152B |
09195405902001 | HARTING Technology Group | Check for Price | Board Euro Connector | 09185406904 vs 09195405902001 |
The recommended torque for tightening the 09185406904 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09185406904 connector is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Category 2, which includes vibration testing.
Yes, the 09185406904 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and a humidity range of 5% to 95% RH.
Yes, the 09185406904 connector is part of the HARTING Han series and is compatible with other Han connectors, allowing for easy integration into existing systems.
The maximum current rating of the 09185406904 connector is 40 A per contact, depending on the specific application and environmental conditions.