Part Details for 0915085 by Phoenix Contact
Results Overview of 0915085 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0915085 Information
0915085 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0915085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7098-ND
|
DigiKey | CIR BRKR 16A 250VAC 65VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.5100 | Buy Now |
DISTI #
651-0915085
|
Mouser Electronics | Circuit Breakers TMC 2 M1 120 16.0A RoHS: Compliant | 1 |
|
$173.8400 / $196.0400 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 2 Factory Stock |
|
$171.2900 / $176.5900 | Buy Now |
DISTI #
000000000003137990
|
Sager | Circuit Breakers TMC 2 M1 120 16.0A Min Qty: 1 | 0 |
|
$171.2900 / $184.4600 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 2 Factory Stock |
|
$171.2900 / $176.5900 | Buy Now |
Part Details for 0915085
0915085 CAD Models
0915085 Part Data Attributes
|
0915085
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0915085
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |