-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 2.5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09150006206 by HARTING Technology Group is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C1858
|
Newark | Contact, Socket, 14Awg, Crimp, Product Range:Han D Series, Contact Gender:Socket, Wire Size Awg Max:14Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09150006206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2922 |
|
$0.8890 / $1.8400 | Buy Now |
DISTI #
1195-1581-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 14AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1490 In Stock |
|
$0.8511 / $1.4800 | Buy Now |
DISTI #
617-09-15-000-6206
|
Mouser Electronics | Heavy Duty Power Connectors HAN D FEMALE AWG 14 SILVER PLATED CRIMP RoHS: Compliant | 7738 |
|
$0.7730 / $1.4800 | Buy Now |
DISTI #
70104232
|
RS | Han D female contact AWG 14 (2.5mm2) Silver, Han-Modular Series Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3861 |
|
$1.1900 / $1.5100 | Buy Now |
|
Future Electronics | HAN 14 AWG Silver Plated Female Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 129Box |
|
$0.7550 / $0.8600 | Buy Now |
DISTI #
HRT09150006206
|
Heilind Electronics | HAN D F CRIMP CONTACT AG AWG 14 | Americas - 4215 in Stock |
|
$0.8438 / $1.0800 | Buy Now |
DISTI #
87353194
|
Verical | Contact SKT Crimp ST Cable Mount 14AWG Min Qty: 57 Package Multiple: 1 | Americas - 116 |
|
$0.8134 / $1.2488 | Buy Now |
DISTI #
09150006206
|
TTI | Heavy Duty Power Connectors HAN D FEMALE AWG 14 SILVER PLATED CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1300 In Stock |
|
$0.6500 / $0.8400 | Buy Now |
DISTI #
09150006206
|
TTI | Heavy Duty Power Connectors HAN D FEMALE AWG 14 SILVER PLATED CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1200 In Stock |
|
$0.6500 / $0.8400 | Buy Now |
|
Future Electronics | HAN 14 AWG Silver Plated Female Crimp Contact Min Qty: 1 Package Multiple: 1 |
129 null |
|
$0.7550 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006206
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006206
HARTING Technology Group
Wire Terminal, 2.5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
The recommended torque for tightening the 09150006206 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09150006206 connector is designed for outdoor use and can withstand harsh environmental conditions, including moisture, dust, and extreme temperatures.
Yes, the 09150006206 connector is designed to withstand high-vibration applications, making it suitable for use in industrial, transportation, and other demanding environments.
Yes, the 09150006206 connector is part of the HARTING Han series and is compatible with other Han connectors, allowing for easy integration into existing systems.
The maximum operating temperature of the 09150006206 connector is 125°C, making it suitable for use in high-temperature applications.