Part Details for 0914510 by Phoenix Contact
Results Overview of 0914510 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0914510 Information
0914510 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0914510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7078-ND
|
DigiKey | CIR BRKR THRMMAG 8A 250VAC 65VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$87.2720 / $90.8200 | Buy Now |
DISTI #
651-0914510
|
Mouser Electronics | Circuit Breakers TMC 1 M1 100 8.0A RoHS: Compliant | 1 |
|
$79.4500 / $98.0200 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant |
5 In Stock 722 Factory Stock |
|
$91.9700 / $127.0500 | Buy Now |
DISTI #
87629932
|
Verical | Circuit Breaker Thermomagnetic 1Pole 8A 250VAC/65VDC Min Qty: 1 Package Multiple: 1 Date Code: 1802 | Americas - 4 |
|
$119.5610 / $165.1650 | Buy Now |
DISTI #
0914510
|
TTI | Circuit Breakers TMC 1 M1 100 8.0A Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$85.6400 / $95.4400 | Buy Now |
DISTI #
000000000003111320
|
Sager | Circuit Breakers TMC 1 M1 100 8.0A Min Qty: 1 | 0 |
|
$85.6400 / $95.9200 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant |
5 In Stock 722 Factory Stock |
|
$91.9700 / $127.0500 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 1 M1 100 8,0A | 12 |
|
$248.0400 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 282 |
|
RFQ |
Part Details for 0914510
0914510 CAD Models
0914510 Part Data Attributes
|
0914510
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0914510
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
0914510 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material. It's essential to consult the Phoenix Contact application notes for more detailed guidance.
-
Yes, the 0914510 connector is designed to withstand vibrations and shocks. However, it's crucial to ensure proper mounting and screwing to prevent damage. Phoenix Contact provides guidelines for vibration and shock testing in their documentation.
-
The 0914510 connector has a IP20 rating, which means it's protected against solid objects larger than 12 mm, but not against water or moisture. For humid or wet environments, consider using a connector with a higher IP rating or applying additional sealing measures.
-
While the datasheet recommends AWG 20-24, it's possible to use other wire sizes. However, this may affect the connector's performance and reliability. Consult Phoenix Contact's wire size charts and application notes for guidance on using alternative wire sizes.
-
Yes, Phoenix Contact provides PCB layout recommendations to ensure proper connector operation and prevent damage. These include guidelines for pad size, spacing, and orientation, as well as recommendations for solder mask and solder joint geometry.