-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09140022601 by HARTING Technology Group is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8114
|
Newark | Rectangular Han Module, Plug, 2Way Screw, Product Range:Han-Modular Series, No. Of Contacts:2Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:40A, Wire Size Awg Max:8Awg Rohs Compliant: Yes |Harting 09140022601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$16.3200 / $23.1400 | Buy Now |
DISTI #
1195-1466-ND
|
DigiKey | MODULE MALE 2POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
468 In Stock |
|
$16.0519 / $24.8900 | Buy Now |
DISTI #
617-09-14-002-2601
|
Mouser Electronics | Heavy Duty Power Connectors AXIAL SCREW MODULE MALE HAN MODULAR 2 RoHS: Compliant | 679 |
|
$16.8500 / $22.4500 | Buy Now |
DISTI #
V79:2366_28748796
|
Arrow Electronics | Conn Rectangular M 2 POS Screw ST Cable Mount Min Qty: 1 Package Multiple: 1 Date Code: 2019 | Americas - 1 |
|
$14.3700 / $16.5300 | Buy Now |
DISTI #
70104089
|
RS | Rectangular Plug Insert, 2 Pos, 8-14AWG, Screw, 600V, 40A, Han-Modular Series Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 279 |
|
$21.1000 / $27.4000 | Buy Now |
DISTI #
HRT09140022601
|
Heilind Electronics | HAN 40A AXIAL MODULE, MALE 2, 5-8MM | Americas - 222 in Stock |
|
$18.2188 / $23.3200 | Buy Now |
DISTI #
87347414
|
Verical | Conn Rectangular M 2 POS Screw ST Cable Mount Min Qty: 3 Package Multiple: 1 | Americas - 26 |
|
$28.4760 | Buy Now |
DISTI #
80322577
|
Verical | Conn Rectangular M 2 POS Screw ST Cable Mount Min Qty: 1 Package Multiple: 1 Date Code: 2019 | Americas - 1 |
|
$14.3700 | Buy Now |
|
Quest Components | 3 |
|
$13.6400 | Buy Now | |
DISTI #
09140022601
|
TTI | Heavy Duty Power Connectors AXIAL SCREW MODULE MALE HAN MODULAR 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 98 In Stock |
|
$15.0700 / $20.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140022601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140022601
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.646 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 2 |
The recommended torque for tightening the 09140022601 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09140022601 connector is designed for outdoor use and can withstand harsh environmental conditions, including moisture, dust, and extreme temperatures.
Yes, the 09140022601 connector is designed to withstand high-vibration applications, making it suitable for use in industrial, transportation, and other environments where vibration is a concern.
Yes, the 09140022601 connector is part of the HARTING Han series and is compatible with other Han series connectors, allowing for easy integration into existing systems.
The 09140022601 connector has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications.