-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09110006231 by HARTING Technology Group is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8021
|
Newark | Heavy Duty Contact, Socket, Crimp, 10Mm2, Product Range:Tc70 Series, Contact Gender:Socket, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:70A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09110006231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.9300 | Buy Now |
DISTI #
1195-4358-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 8AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7147 / $14.1900 | Buy Now |
DISTI #
617-09110006231
|
Mouser Electronics | Heavy Duty Power Connectors Han TC70 female contact 10mm RoHS: Compliant | 778 |
|
$10.0700 / $13.4200 | Buy Now |
DISTI #
V36:1790_06748020
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 8AWG Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2449 | Americas - 8 |
|
$8.3820 / $13.2980 | Buy Now |
DISTI #
P40:2555_19659835
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 8AWG Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 5 |
|
$3.7599 | Buy Now |
DISTI #
70301078
|
RS | female contact 10mm2(8AWG) 70A, Han TC Series Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 178 |
|
$11.0100 / $14.3000 | Buy Now |
DISTI #
HRT09110006231
|
Heilind Electronics | HAN TC70 BUCHSENKONTAKT 10SQM M | Americas - 287 in Stock |
|
$9.8750 / $12.6400 | Buy Now |
DISTI #
87306260
|
Verical | Contact SKT Crimp ST Cable Mount 8AWG Min Qty: 1 Package Multiple: 1 Date Code: 2449 | Americas - 8 |
|
$8.3820 / $13.2980 | Buy Now |
DISTI #
09110006231
|
TTI | Heavy Duty Power Connectors Han TC70 female contact 10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 105 In Stock |
|
$9.1600 / $12.1300 | Buy Now |
DISTI #
09110006231
|
TME | Contact, female, copper alloy, silver plated, 10mm2, Han® TC70 Min Qty: 10 | 0 |
|
$11.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended torque for tightening the 09110006231 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09110006231 connector is designed for outdoor use and can withstand harsh environmental conditions, including moisture, dust, and extreme temperatures.
Yes, the 09110006231 connector is designed to withstand high-vibration applications, making it suitable for use in industrial, transportation, and other demanding environments.
Yes, the 09110006231 connector is part of the HARTING Han series and is compatible with other Han connectors, allowing for easy integration and interchangeability.
The maximum operating temperature of the 09110006231 connector is 125°C, making it suitable for use in high-temperature applications.