-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0908-9-15-20-75-14-11-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5673
|
Newark | Spring Loaded Pin, 2A, Connector Type:Spring Loaded Pin, Centerline Spacing:-, Connector Tip Style:-, Current Rating:2A, Overall Length:0.499", Spring Force Initial:25G, Spring Force Working Travel:60G, Product Range:0908 Series Rohs Compliant: Yes |Mill-Max 0908-9-15-20-75-14-11-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5480 | Buy Now |
DISTI #
ED90392-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9099 In Stock |
|
$0.5110 / $0.8900 | Buy Now |
DISTI #
575-0908915207514
|
Mouser Electronics | Contact Probes Spring-Loaded Pin with a Standard Tail RoHS: Compliant | 5789 |
|
$0.5070 / $0.8400 | Buy Now |
DISTI #
V99:2348_06455753
|
Arrow Electronics | Contact PIN 75 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2103 | Americas - 94 |
|
$0.3705 / $0.6256 | Buy Now |
DISTI #
V36:1790_06455753
|
Arrow Electronics | Contact PIN 75 Size Solder ST Thru-Hole Bulk Min Qty: 32 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2132 | Americas - 32 |
|
$0.4009 / $0.7818 | Buy Now |
DISTI #
70967752
|
RS | Probes, Contact,20u AU over NI 75 CON Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.0100 | RFQ |
DISTI #
53315407
|
Verical | Contact PIN 75 Size Solder ST Thru-Hole Bulk Min Qty: 10 Package Multiple: 1 Date Code: 2103 | Americas - 94 |
|
$0.3705 / $0.4543 | Buy Now |
|
Quest Components | 140 |
|
$1.1358 / $2.2715 | Buy Now | |
|
Quest Components | 28 |
|
$1.3630 / $2.1808 | Buy Now | |
DISTI #
000000000003134481
|
Sager | Contact Probes Spring-Loaded Pin with a Standard Tail Min Qty: 1000 | 0 |
|
$0.4326 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0908-9-15-20-75-14-11-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0908-9-15-20-75-14-11-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | SPRING TERMINAL |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.17 Nm) to ensure secure connections.
Yes, the 0908-9-15-20-75-14-11-0 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
Yes, the connector is designed to operate in temperatures ranging from -40°C to 105°C and is resistant to moisture, making it suitable for use in harsh environments.
The current rating of the 0908-9-15-20-75-14-11-0 connector is 5A per contact, making it suitable for use in low-to-moderate current applications.
While the connector is designed for use with AWG 20-24 wire, it can be used with other wire sizes with some adjustments. However, it's recommended to consult with Mill-Max Mfg Corp or a qualified engineer to ensure proper connections.