-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09062486834 by HARTING Technology Group is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1333-ND
|
DigiKey | CONN DIN RCPT 48POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
272 In Stock |
|
$5.6822 / $9.2500 | Buy Now |
DISTI #
617-09-06-248-6834
|
Mouser Electronics | DIN 41612 Connectors 48P 6A FEMALE STRT RoHS: Compliant | 595 |
|
$5.6800 / $8.8000 | Buy Now |
DISTI #
E02:0323_00177947
|
Arrow Electronics | Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2446 | Europe - 135 |
|
$5.2049 / $7.6271 | Buy Now |
DISTI #
HRT09062486834
|
Heilind Electronics | DIN-POWER FLOW048FS-4,5C1-2 | Americas - 0 in Stock |
|
$6.7344 / $8.6200 | Buy Now |
DISTI #
86938139
|
Verical | Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2446 | Americas - 134 |
|
$6.4556 / $10.0016 | Buy Now |
|
Quest Components | 48 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | 81 |
|
$11.5440 / $14.0400 | Buy Now |
|
Quest Components | 48 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | 12 |
|
$6.0863 / $12.1725 | Buy Now |
|
Quest Components | 48 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | 10 |
|
$13.9300 / $15.6713 | Buy Now |
DISTI #
09062486834
|
TTI | DIN 41612 Connectors 48P 6A FEMALE STRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$5.6000 / $7.2300 | Buy Now |
DISTI #
09062486834
|
TME | Connector: DIN 41612, plug, female, PIN: 48, straight, THT, 6A Min Qty: 20 | 0 |
|
$5.3700 / $5.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09062486834
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062486834
HARTING Technology Group
Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | HOLE 0.11 | |
Body Breadth | 0.58 inch | |
Body Depth | 0.398 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 75 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | B,D,Z | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Polarization Key | POLARIZED | |
Rated Current (Power) | 6 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 75 N |
The recommended torque for tightening the 09062486834 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09062486834 connector is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Category 2, which includes vibration testing.
Yes, the 09062486834 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and a humidity range of 5% to 95% RH.
Yes, the 09062486834 connector is part of the HARTING Han series and is compatible with other Han connectors, allowing for flexibility in design and assembly.
The maximum current rating of the 09062486834 connector is 40 A per contact, depending on the specific application and environmental conditions.