-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09061646901 by HARTING Technology Group is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9897
|
Newark | Din G Male Angled 64Pin, Pl2 |Harting 09061646901 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7900 / $59.7900 | Buy Now |
DISTI #
1195-09061646901-ND
|
DigiKey | CONN DIN HDR 64POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$28.2521 / $41.7300 | Buy Now |
DISTI #
617-09061646901
|
Mouser Electronics | DIN 41612 Connectors DIN G male angled 64pin, PL2 | 0 |
|
$28.2500 / $31.4100 | Order Now |
DISTI #
HRT09061646901
|
Heilind Electronics | DIN G MALE ANGLED 64PIN, PL2 | Americas - 0 in Stock |
|
$34.4462 / $34.9844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy