-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09032967825 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5462
|
Newark | Conn, Din 41612, Rcpt, 96Pos, 3Row, Product Range:Type C Series, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harting 09032967825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$2.0200 | Buy Now |
DISTI #
1195-1208-ND
|
DigiKey | CONN DIN RCPT 96POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
180 In Stock |
|
$2.2875 / $3.9800 | Buy Now |
DISTI #
617-09-03-296-7825
|
Mouser Electronics | DIN 41612 Connectors 96P FML STRT TYPE C SLDR WO BRD FIXING RoHS: Compliant | 1032 |
|
$2.2800 / $3.9800 | Buy Now |
DISTI #
E02:0323_00177496
|
Arrow Electronics | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2430 | Europe - 381 |
|
$2.1805 / $3.9705 | Buy Now |
DISTI #
70427930
|
RS | Backplane Connectors, Wt 14.40 g, 96 Contacts, DIN 41612 Series Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4400 / $4.3100 | RFQ |
DISTI #
HRT09032967825
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.5077 / $2.8500 | Buy Now | |
DISTI #
87664913
|
Verical | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2430 | Americas - 381 |
|
$2.1992 / $4.0046 | Buy Now |
DISTI #
87341043
|
Verical | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 148 |
|
$3.4706 / $4.0471 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 96 CONTACT(S), 3 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL | 213 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 96 CONTACT(S), 3 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL | 213 |
|
$3.7000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032967825
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032967825
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.413 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.736 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
The recommended torque for tightening the 09032967825 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09032967825 connector is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Category 2.
Yes, the 09032967825 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and humidity resistance up to 95% RH.
Yes, the 09032967825 connector is part of the HARTING Han series and is compatible with other Han connectors, allowing for flexible and modular system design.
The maximum current rating of the 09032967825 connector is 40 A per contact, depending on the specific application and environmental conditions.