-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09032646845 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5437
|
Newark | Din C Female Straight 64Pin, 4.5Mm Tails, Kinked Pins, Pl2 (Rows A, c Loaded) Rohs Compliant: Yes |Harting 09032646845 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.9500 | Buy Now |
DISTI #
1195-4241-ND
|
DigiKey | CONN DIN RCPT 96POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
91 In Stock |
|
$1.9175 / $3.3300 | Buy Now |
DISTI #
617-09032646845
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C064FS-4,5C1-2-KP RoHS: Compliant | 302 |
|
$1.9100 / $3.3300 | Buy Now |
DISTI #
70427916
|
RS | 64Way 2.54mm Pitch, Type C Class C2,2 Row a/c, Straight DIN 41612 Conn, Skt, Solder Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $3.6700 | RFQ |
DISTI #
HRT09032646845
|
Heilind Electronics | DIN-SIGNAL C064FS-4,5C1-2-KP | Americas - 0 in Stock |
|
$2.0462 / $2.3500 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 64 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL | 5 |
|
$2.6700 / $4.0050 | Buy Now |
DISTI #
09032646845
|
TTI | DIN 41612 Connectors DIN-SIGNAL C064FS-4,5C1-2-KP RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$1.7900 / $3.1300 | Buy Now |
DISTI #
09032646845
|
TME | Connector: DIN 41612, socket, type C, female, PIN: 64, a+c, THT, 2A Min Qty: 100 | 0 |
|
$1.7300 / $2.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032646845
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032646845
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
The recommended torque value for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type. It's essential to consult the HARTING application notes or contact their technical support for specific guidance.
Yes, the 09032646845 connector is designed to withstand vibrations and shocks. However, it's crucial to ensure proper mounting and secure the connector to the PCB or housing to prevent damage. Consult HARTING's vibration and shock testing data for more information.
The 09032646845 connector has a IP67 rating, making it suitable for outdoor and harsh environmental applications. However, it's essential to ensure proper sealing and protection of the connector and cable to maintain the IP rating. Consult HARTING's environmental testing data for more information.
The 09032646845 connector is designed to work with HARTING's proprietary cables and connectors. While it may be possible to use it with other manufacturers' products, compatibility and performance cannot be guaranteed. It's recommended to use HARTING's approved cables and connectors to ensure optimal performance and reliability.
The 09032646845 connector has an operating temperature range of -40°C to 125°C. However, the temperature range may vary depending on the specific application and environmental conditions. Consult HARTING's temperature rating data for more information.