Part Details for 0903046 by Phoenix Contact
Results Overview of 0903046 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0903046 Information
0903046 by Phoenix Contact is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0903046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12677-ND
|
DigiKey | CIR BRKR SOLID STATE 6A 24VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$103.1240 / $107.0200 | Buy Now |
DISTI #
651-0903046
|
Mouser Electronics | Circuit Breakers EC-E 6A 6 A, W/ RMT RESET RoHS: Compliant | 0 |
|
$114.7400 / $134.8900 | Order Now |
DISTI #
V99:2348_10606986
|
Arrow Electronics | Circuit Breaker Electronic 1Pole 6A 24VDC Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1725 | Americas - 1 |
|
$117.8600 | Buy Now |
|
Onlinecomponents.com | Electronic circuit breaker - 1 reset input - nominal current: 6 A RoHS: Compliant | 0 |
|
$117.8600 / $121.5100 | Buy Now |
DISTI #
28971938
|
Verical | Circuit Breaker Electronic 1Pole 6A 24VDC Min Qty: 1 Package Multiple: 1 Date Code: 1725 | Americas - 1 |
|
$117.8600 | Buy Now |
DISTI #
000000000002966314
|
Sager | Circuit Breakers EC-E 6A 6 A, W/ RMT RESET Min Qty: 1 | 0 |
|
$117.8600 / $132.0000 | Buy Now |
|
Master Electronics | Electronic circuit breaker - 1 reset input - nominal current: 6 A RoHS: Compliant | 0 |
|
$117.8600 / $121.5100 | Buy Now |
Part Details for 0903046
0903046 CAD Models
0903046 Part Data Attributes
|
0903046
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0903046
Phoenix Contact
Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 12.5 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 80 mm | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CE, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |