Part Details for 0903040 by Phoenix Contact
Results Overview of 0903040 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0903040 Information
0903040 by Phoenix Contact is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0903040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0903040-ND
|
DigiKey | CIR BRKR SOLID STATE 500MA 24VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.2700 | Buy Now |
DISTI #
651-0903040
|
Mouser Electronics | Circuit Breakers EC-E4 0,5A 0.5A, N/C SIGNAL CNT RoHS: Compliant | 0 |
|
$100.9700 / $118.7000 | Order Now |
|
Onlinecomponents.com | Electronic circuit breaker RoHS: Compliant | 0 |
|
$103.7100 / $106.9200 | Buy Now |
DISTI #
000000000002966308
|
Sager | Circuit Breakers EC-E4 0,5A 0.5A, N/C SIGNAL CNT Min Qty: 1 | 0 |
|
$103.7100 / $116.1600 | Buy Now |
|
Master Electronics | Electronic circuit breaker RoHS: Compliant | 0 |
|
$103.7100 / $106.9200 | Buy Now |
Part Details for 0903040
0903040 CAD Models
0903040 Part Data Attributes
|
0903040
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0903040
Phoenix Contact
Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 12.5 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 80 mm | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Packing Method | BULK | |
Rated Current | 0.5 A | |
Reference Standard | CE, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |