Part Details for 0902412 by Phoenix Contact
Results Overview of 0902412 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0902412 Information
0902412 by Phoenix Contact is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0902412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_10606933
|
Arrow Electronics | Circuit Breaker Thermal Magnetic 3Pole 25A 415VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1749 | Americas - 5 |
|
$108.4100 / $110.0000 | Buy Now |
DISTI #
27625736
|
Verical | Circuit Breaker Thermal Magnetic 3Pole 25A 415VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 5 |
|
$108.4100 / $110.0000 | Buy Now |
Part Details for 0902412
0902412 CAD Models
0902412 Part Data Attributes
|
0902412
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0902412
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC |