-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B6437
|
Newark | Cable Clamp, Product Range:-, Thread Size - Metric:-, Cable Gland Material:Metal, Gland Colour:-, Cable Diameter Min:19Mm, Cable Diameter Max:29Mm, Ip/Nema Rating:-, Accessory Type:Cable Clamp, For Use With:Pg Cable Entry Rohs Compliant: Yes |Harting 09000005106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$13.1500 / $15.5800 | Buy Now |
DISTI #
1195-1059-ND
|
DigiKey | CABLE GLAND PG29 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$10.9953 / $17.0500 | Buy Now |
DISTI #
617-09-00-000-5106
|
Mouser Electronics | Heavy Duty Power Connectors HAN PG29 CABLE CLAMP METAL CABLE ENTRY RoHS: Compliant | 623 |
|
$6.8300 / $11.4600 | Buy Now |
DISTI #
V36:1790_06747421
|
Arrow Electronics | Cable Accessories Cable Gland Metal Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2436 | Americas - 156 |
|
$10.0460 / $10.9000 | Buy Now |
DISTI #
70103913
|
RS | Connector Power Heavy Duty HAN PG29 CABLE CLAMP METAL CABLE ENTRY, Han B Series Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 27 |
|
$14.7400 / $19.1400 | Buy Now |
DISTI #
HRT09000005106
|
Heilind Electronics | SKV 29 KABELVERSCHRAUBUNG | Americas - 57 in Stock |
|
$12.4375 / $15.9200 | Buy Now |
DISTI #
86940960
|
Verical | Cable Accessories Cable Gland Metal Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2436 | Americas - 156 |
|
$10.0460 / $10.9000 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
09000005106
|
TTI | Heavy Duty Power Connectors HAN PG29 CABLE CLAMP METAL CABLE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 170 In Stock |
|
$10.4000 / $11.7100 | Buy Now |
DISTI #
09000005106
|
TME | Gland, PG29, Øcable: 19÷29mm, metal, Spanner: 41mm Min Qty: 1 | 5 |
|
$10.3000 / $16.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005106
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005106
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL | |
Mounting Option 2 | SCREW |
The recommended torque for tightening the 09000005106 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09000005106 connector is designed for outdoor use and can withstand harsh environmental conditions, including moisture, dust, and extreme temperatures.
Yes, the 09000005106 connector is designed to withstand high-vibration applications, making it suitable for use in industrial, transportation, and other demanding environments.
Yes, the 09000005106 connector is part of the HARTING Han series and is compatible with other Han connectors, allowing for easy integration into existing systems.
The maximum operating temperature of the 09000005106 connector is 125°C, making it suitable for use in high-temperature applications.