Part Details for 090-02984-001 by Microchip Technology Inc
Results Overview of 090-02984-001 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
090-02984-001 Information
090-02984-001 by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for 090-02984-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5401
|
Newark | Ic Rohs Compliant: Yes |Microchip 090-02984-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
090-02984-001-ND
|
DigiKey | XTAL OSC ATOMIC 10.0000MHZ CMOS Min Qty: 4 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,192.7600 | Buy Now |
DISTI #
494-090-02984-001
|
Mouser Electronics | Clock Generators & Support Products SA.45s CSAC 10 MHz RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
090-02984-001
|
Microchip Technology Inc | CHIP SCALE ATOMIC CLOCK (CSAC-SA45S) OPT 001 10MHZ, Projected EOL: 2044-08-12 COO: United States of America ECCN: EAR99 RoHS: Not Compliant Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$2,711.8700 / $5,377.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,454.7000 / $5,674.5100 | Buy Now |
|
NAC | CHIP SCALE ATOMIC CLOCK, THERMALLY REMEDIATED CSAC OPT 001 10MHZ, 5/6 ROHS, -10DEG C TO +70DEG C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
090-02984-001
|
Avnet Silica | Crystal Clock Oscillator 10MHz 12Pin ThruHole (Alt: 090-02984-001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
090-02984-001
|
EBV Elektronik | Crystal Clock Oscillator 10MHz 12Pin ThruHole (Alt: 090-02984-001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5,454.7000 / $5,674.5100 | Buy Now |
Part Details for 090-02984-001
090-02984-001 CAD Models
090-02984-001 Part Data Attributes
|
090-02984-001
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
090-02984-001
Microchip Technology Inc
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip |
090-02984-001 Frequently Asked Questions (FAQ)
-
A good PCB layout should ensure minimal thermal resistance, use thermal vias, and keep high-current paths short. A heat sink or thermal pad can be used to dissipate heat. Consult Microchip's application notes for specific guidance.
-
Follow Microchip's EMC guidelines, use shielding, and implement good PCB design practices such as separating analog and digital circuits, using ground planes, and minimizing loop areas.
-
The 090-02984-001 is designed to operate in industrial temperature ranges. However, reliability and lifespan depend on factors like operating conditions, power cycling, and environmental stress. Consult Microchip's reliability reports and perform your own testing for specific use cases.
-
Yes, the 090-02984-001 requires specific programming and configuration. Consult Microchip's programming guides and application notes for details on setting up the component for your specific use case.
-
Use Microchip's troubleshooting guides and application notes to identify common issues. Perform visual inspections, check for overheating, and verify proper power supply and signal integrity. Consult Microchip's support resources for further assistance.