-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09-93-0400 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-09-93-0400
|
Mouser Electronics | Headers & Wire Housings HOUSING KK .156IN GWT 4 ckt RoHS: Compliant | 11929 |
|
$0.2060 / $0.4100 | Buy Now |
DISTI #
16845953
|
Verical | Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 331 Package Multiple: 1 | Americas - 1250 |
|
$0.1890 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR | 2 |
|
$0.3015 | Buy Now |
DISTI #
09-93-0400
|
TTI | Headers & Wire Housings HOUSING KK .156IN GWT 4 ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-93-0400
Molex
Buy Now
Datasheet
|
Compare Parts:
09-93-0400
Molex
Rectangular Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 09-93-0400 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The connector is rated for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture and UV exposure.
The maximum wire size that can be used with the 09-93-0400 is 18 AWG (0.75 mm²).
The connector is designed for use with PVC-insulated wires, but it can be used with other insulation materials such as Teflon or silicone, as long as the wire meets the specified dimensions and requirements.