Part Details for 09-9001-1-03 by Concord Electronics Inc
Results Overview of 09-9001-1-03 by Concord Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09-9001-1-03 Information
09-9001-1-03 by Concord Electronics Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09-9001-1-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | P.C. JACK FOR .040 PIN | 478 |
|
$4.7250 / $9.4500 | Buy Now |
|
Quest Components | P.C. JACK FOR .040 PIN | 72 |
|
$4.4030 / $7.1400 | Buy Now |
|
Quest Components | P.C. JACK FOR .040 PIN | 9 |
|
$3.2670 / $4.4550 | Buy Now |
Part Details for 09-9001-1-03
09-9001-1-03 CAD Models
09-9001-1-03 Part Data Attributes
|
09-9001-1-03
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
09-9001-1-03
Concord Electronics Inc
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONCORD ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BRASS, GOLD PLATED | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
09-9001-1-03 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 09-9001-1-03 is -40°C to 100°C.
-
Yes, the 09-9001-1-03 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The operating frequency range of the 09-9001-1-03 is 100 kHz to 500 MHz.
-
Yes, the 09-9001-1-03 is designed for high-reliability applications, including aerospace, defense, and industrial control systems.
-
The typical lead time for delivery of the 09-9001-1-03 is 6-8 weeks, but this may vary depending on the quantity and availability.