-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09-48-1044 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9929
|
Newark | Connector, Rcpt, 4Pos, 1Row, 3.96Mm, Pitch Spacing:3.96Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Kk 396 41815 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contactsrohs Compliant: Yes |Molex 09-48-1044 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 2370 |
|
$0.5360 / $0.5600 | Buy Now |
DISTI #
99AC9853
|
Newark | Connector, Rcpt, 4Pos, 1Row, 3.96Mm, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Kk 396 41815 Series Rohs Compliant: Yes |Molex 09-48-1044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 / $0.9430 | Buy Now |
DISTI #
0009481044
|
Avnet Americas | Conn Socket Strip RCP 4 POS 3.96mm Solder RA Thru-Hole Tray - Trays (Alt: 0009481044) RoHS: Compliant Min Qty: 6160 Package Multiple: 1540 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$0.3713 / $0.4809 | Buy Now |
DISTI #
99AC9853
|
Avnet Americas | Conn Socket Strip RCP 4 POS 3.96mm Solder RA Thru-Hole Tray - Bulk (Alt: 99AC9853) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6100 / $0.9120 | Buy Now |
DISTI #
538-09-48-1044
|
Mouser Electronics | Headers & Wire Housings 4CKT PCB SIDE ENTRY RoHS: Compliant | 1690 |
|
$0.5250 / $0.8800 | Buy Now |
DISTI #
71453191
|
RS | KK 156 PCB Assy RtAn 04 Ckts Tin Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.9300 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 4 POS 3.96mm Solder RA Thru-Hole KK® Tray RoHS: Compliant |
2370 Partner Stock |
|
$0.4049 / $0.5880 | Buy Now |
DISTI #
16496157
|
Verical | Conn Socket Strip RCP 4Power POS 3.96mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 2370 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
87801550
|
Verical | Conn Socket Strip RCP 4Power POS 3.96mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 2136 | Americas - 1540 |
|
$0.7000 / $0.7969 | Buy Now |
DISTI #
09-48-1044
|
IBS Electronics | KK 396 PC BOARD CONNECTOR RIGHT ANGLE POLYESTER CONNECTOR 5.00µ, M TIN (SN) 4 CIRCUITS Min Qty: 451 Package Multiple: 1 | 3910 |
|
$0.2500 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-48-1044
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-1044
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, STACKED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.7792 N |
This table gives cross-reference parts and alternative options found for 09-48-1044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-48-1044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51067-0400 | Molex | $0.0973 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, | 09-48-1044 vs 51067-0400 |
1-1747276-4 | TE Connectivity | $3.3327 | (1-1747276-4) DYNAMIC D4200 REC HSG 4P/X | 09-48-1044 vs 1-1747276-4 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 09-48-1044 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The connector is rated for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture and UV exposure.
The maximum wire size that can be used with the 09-48-1044 is 18 AWG (1.0 mm²).
The connector is designed for use with PVC or Teflon-insulated wires. Using wires with other insulation materials may affect the connector's performance and reliability.