Part Details for 09-3011-1-0310 by Concord Electronics Inc
Results Overview of 09-3011-1-0310 by Concord Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09-3011-1-0310 Information
09-3011-1-0310 by Concord Electronics Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 09-3011-1-0310
09-3011-1-0310 CAD Models
09-3011-1-0310 Part Data Attributes
|
09-3011-1-0310
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
09-3011-1-0310
Concord Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONCORD ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BRASS, GOLD PLATED | |
Connector Type | INTERCONNECTION DEVICE |