Part Details for 08AR-1G2T-EM by Bel Fuse
Results Overview of 08AR-1G2T-EM by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08AR-1G2T-EM Information
08AR-1G2T-EM by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 08AR-1G2T-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AR-1G2T-EM
|
Avnet Americas | Connector RJ45 Female 20 POS 2.54mm Solder Right Angle Through Hole 28 Terminal 2 Port - Trays (Alt: 08AR-1G2T-EM) RoHS: Compliant Min Qty: 1568 Package Multiple: 1 Lead time: 30 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
SMC-08AR-1G2T-EM
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2220 | 144 |
|
RFQ |
Part Details for 08AR-1G2T-EM
08AR-1G2T-EM CAD Models
08AR-1G2T-EM Part Data Attributes
|
08AR-1G2T-EM
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
08AR-1G2T-EM
Bel Fuse
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 30 Weeks, 5 Days | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
08AR-1G2T-EM Frequently Asked Questions (FAQ)
-
Bel Fuse provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or through direct contact with their technical support team.
-
Follow the recommended soldering and reflow profiles provided in the datasheet or application notes. Ensure the PCB is designed with adequate thermal relief and that the component is properly aligned during the assembly process.
-
The maximum operating temperature range for the 08AR-1G2T-EM is -40°C to +125°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within this range.
-
While the 08AR-1G2T-EM is designed to be robust, it's essential to evaluate the component's performance in your specific application. Bel Fuse may provide additional information or testing data for high-vibration or high-shock environments upon request.
-
Follow standard ESD protection procedures when handling the 08AR-1G2T-EM, such as using ESD-safe workstations, wrist straps, and packaging materials. Ensure that the component is properly grounded during assembly and testing.