-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0898CP14C0035001T by Johanson Technology Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM9296
|
Newark | Directional Coupler, 865-928Mhz, 0603, Filter Type:Coupler, No. Of Pins:4Pins, Pass Band Frequency:865 To 928Mhz, Rf Filter Applications:Ism Consumer Sub Ghz, Iot Smart Home, Cellular, Lora, Filter Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Johanson Technology 0898CP14C0035001T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3490 |
|
$0.2780 | Buy Now |
DISTI #
712-0898CP14C0035001TCT-ND
|
DigiKey | RF DIR COUPLER 89MHZ 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3842 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0898CP14C0035001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0898CP14C0035001T
Johanson Technology Inc
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |