-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0895040.Z by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4793
|
Newark | Fuse - Lp Jcase 58Vdc, 40A 2000 Pc/ Bulk |Littelfuse 0895040.Z RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.2200 | Buy Now |
DISTI #
F4997-ND
|
DigiKey | FUSE AUTO 40A 58VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9900 / $2.3500 | Buy Now |
DISTI #
576-0895040.Z
|
Mouser Electronics | Automotive Fuses 40A Low Profile RoHS: Compliant | 663 |
|
$0.9900 / $2.1900 | Buy Now |
DISTI #
72244495
|
RS | Fuse, Automotive, JCASE Series, Green, 40A, 58VDC Min Qty: 1 Package Multiple: 1 Container: Bulk | 110 |
|
$1.6800 / $2.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5890 / $0.8580 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
0895040.Z
|
TTI | Automotive Fuses 40A Low Profile RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.9800 | Buy Now |
|
Future Electronics | 895 Series 58 V 40 A 14.5 x 12 x 16 mm PA66 Low Profile JCASE� Cartridge Fuses Min Qty: 2000 Package Multiple: 2000 |
10000 null |
|
$0.5300 / $0.5450 | Buy Now |
DISTI #
0895040.Z
|
IBS Electronics | FUSE SLOW BLOW ACTING 40A 58V PANEL MOUNT CARTRIDGE 14.5 X 12 X 16MM AUTOMOTIVE Min Qty: 2000 Package Multiple: 1 | 10000 |
|
$0.6890 / $0.7085 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.8385 / $0.9083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0895040.Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0895040.Z
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 14.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5500 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
This table gives cross-reference parts and alternative options found for 0895040.Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0895040.Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
142.5631.5402 | Littelfuse Inc | $2.4649 | Electric Fuse, 40A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0895040.Z vs 142.5631.5402 |
The recommended storage temperature for the 0895040.Z is -40°C to 125°C.
Yes, the 0895040.Z is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
The maximum surge current rating for the 0895040.Z is 100 A for 8/20 μs waveform.
Yes, the 0895040.Z is AEC-Q101 qualified, making it suitable for use in automotive applications.
The operating frequency range for the 0895040.Z is up to 1 GHz.