Part Details for 0875002.MXEP by Littelfuse Inc
Results Overview of 0875002.MXEP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0875002.MXEP Information
0875002.MXEP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0875002.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9499
|
Newark | Cartridge Fuse, Slow Blow, 2A, 250V, Blow Characteristic:Slow Blow, Fuse Current:2A, Voltage Rating Vac:250V, Fuse Size Metric:3.6Mm X 10Mm, Fuse Size Imperial:0.14" X 0.39", Product Range:Slo-Blo 875 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0875002.MXEP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$1.0000 / $2.3100 | Buy Now |
DISTI #
F3292-ND
|
DigiKey | FUSE CERAMIC 2A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1036 In Stock |
|
$1.0200 / $2.4100 | Buy Now |
DISTI #
576-0875002.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE RoHS: Compliant | 445 |
|
$1.0200 / $2.3300 | Buy Now |
DISTI #
V36:1790_06410761
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2A 250V Axial 3.6 X 10mm Ceramic Bulk cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2441 | Americas - 950 |
|
$0.9952 / $1.7599 | Buy Now |
DISTI #
75562851
|
RS | FUSE 250V 3.6X10 SB PT PB-FREE 2A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.6700 | RFQ |
DISTI #
86219441
|
Verical | Fuse Cartridge Slow Blow Acting 2A 250V Axial 3.6 X 10mm Ceramic Bulk cULus RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2441 | Americas - 950 |
|
$0.9952 / $1.7599 | Buy Now |
DISTI #
000000000007265005
|
Sager | FUSE 250V 3.6X10 SB PT PB-FREE 2A Min Qty: 1000 | 0 |
|
$1.2600 | Buy Now |
Part Details for 0875002.MXEP
0875002.MXEP CAD Models
0875002.MXEP Part Data Attributes
|
0875002.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0875002.MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0875002.MXEP
This table gives cross-reference parts and alternative options found for 0875002.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0875002.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
37312000430 | Littelfuse Inc | $0.5913 | Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | 0875002.MXEP vs 37312000430 |
37312000410 | Littelfuse Inc | $0.6610 | Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | 0875002.MXEP vs 37312000410 |
SF-3812TL200T-2 | Bourns Inc | $0.7723 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 50A (IR), Surface Mount, | 0875002.MXEP vs SF-3812TL200T-2 |
PEP002 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 0875002.MXEP vs PEP002 |
PGS002 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 0875002.MXEP vs PGS002 |
EFF-2BK | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 0875002.MXEP vs EFF-2BK |
34.7118 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | 0875002.MXEP vs 34.7118 |
0263002.WXL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, PICO, | 0875002.MXEP vs 0263002.WXL |
672002 | Littelfuse Inc | Check for Price | Electric Fuse, FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 50A (IR), THROUGH HOLE | 0875002.MXEP vs 672002 |
0674002.DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, | 0875002.MXEP vs 0674002.DRT4 |
0875002.MXEP Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 0875002.MXEP is -40°C to 125°C, as per Littelfuse's general guidelines for their fuse products.
-
Yes, the 0875002.MXEP is designed to withstand high-vibration environments. However, it's recommended to follow Littelfuse's guidelines for vibration testing and ensure proper mounting and installation to prevent damage.
-
Yes, the 0875002.MXEP is compatible with lead-free soldering processes. Littelfuse ensures that their products meet the requirements of the RoHS directive and can be used with lead-free soldering techniques.
-
The typical response time of the 0875002.MXEP is around 1-2 seconds, depending on the application and operating conditions. However, this value may vary depending on the specific use case and should be verified through testing.
-
The 0875002.MXEP is rated for operation up to 125°C. However, it's recommended to derate the fuse's current rating for extended operation above 85°C to ensure reliable performance and prevent premature aging.