Part Details for 0862.8102 by Schurter Electronic Components
Results Overview of 0862.8102 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0862.8102 Information
0862.8102 by Schurter Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D8086-2 | Rochester Electronics LLC | 8086 - Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40 | |
MD8086-2/B | Rochester Electronics LLC | 8086 - Microprocessor, 16-Bit |
Price & Stock for 0862.8102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5158
|
Newark | Mtg 12.7/Pms Vka 9.10 Orange Rohs Compliant: Yes |Schurter 0862.8102 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7170 / $0.9530 | Buy Now |
DISTI #
32C4069
|
Newark | Sms Elongated-Cap 9.25Mm Orange - Plastic Bag Rohs Compliant: Yes |Schurter 0862.8102 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 / $1.0000 | Buy Now |
DISTI #
486-3663-ND
|
DigiKey | CAP TACTILE ROUND ORANGE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
200 In Stock |
|
$0.6408 / $0.9200 | Buy Now |
DISTI #
0862.8102
|
Avnet Americas | MTG 12.7/PMS VKA 9.10 ORANGE - Boxed Product (Development Kits) (Alt: 0862.8102) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$0.4640 / $0.4920 | Buy Now |
DISTI #
693-0862.8102
|
Mouser Electronics | Switch Bezels / Switch Caps MTG 12.7/PMS VKA 9.10 ORANGE RoHS: Compliant | 50 |
|
$0.5000 / $0.8000 | Buy Now |
DISTI #
70435812
|
RS | Button Cover, 9.25mm Switch Height, Orange, for SMS, PMS Switch w/Elongated Button Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
Onlinecomponents.com | MTG 12.7/PMS VKA 9.10 ORANGE RoHS: Compliant | 0 |
|
$0.5170 / $0.7690 | Buy Now |
DISTI #
0862.8102
|
TME | Button, 9.25mm, SMS, orange Min Qty: 5 | 449 |
|
$0.2560 / $0.4370 | Buy Now |
DISTI #
000000000000281138
|
Sager | Switch Bezels / Switch Caps MTG 12.7/PMS VKA 9.10 ORANGE Min Qty: 1 | 5500 |
|
$0.4819 / $0.5882 | Buy Now |
DISTI #
0862.8102
|
Avnet Abacus | MTG 127PMS VKA 910 ORANGE (Alt: 0862.8102) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0862.8102
0862.8102 CAD Models
0862.8102 Part Data Attributes
|
0862.8102
Schurter Electronic Components
Buy Now
|
Compare Parts:
0862.8102
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |