Part Details for 0838-040-X5U0-102M by Tusonix
Results Overview of 0838-040-X5U0-102M by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0838-040-X5U0-102M Information
0838-040-X5U0-102M by Tusonix is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 0838-040-X5U0-102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1285-ND
|
DigiKey | CAP CER 1000PF 500V X5U RADIAL Min Qty: 250 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0141 | Buy Now |
DISTI #
800-0838040X5U0-102M
|
Mouser Electronics | Ceramic Disc Capacitors 1000pF 500Volts -55C +85C RoHS: Compliant | 0 |
|
$12.6500 | Order Now |
DISTI #
CK60AW102M
|
TTI | Ceramic Disc Capacitors 1000PF 1KV 20% 6.35MM Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 8560 In Stock |
|
$9.3300 / $9.9000 | Buy Now |