Part Details for 0809955:0001 by Phoenix Contact
Results Overview of 0809955:0001 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-001 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 1ft |
Price & Stock for 0809955:0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0809955:0001
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 7.5.LGS:1-10 RoHS: Not Compliant | 0 |
|
$2.8500 / $3.8700 | Order Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white RoHS: Compliant | 0 |
|
$3.3400 / $3.4400 | Buy Now |
DISTI #
000000000002142039
|
Sager | Terminal Block Tools & Accessories ZBF 7.5.LGS:1-10 Min Qty: 1 | 0 |
|
$3.3400 / $3.9100 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1100 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white RoHS: Compliant | 0 |
|
$3.3400 / $3.4400 | Buy Now |