Part Details for 0808765:0021 by Phoenix Contact
Results Overview of 0808765:0021 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00214T1LF | Amphenol Communications Solutions | R/A DIP TYPE HEADER | |
20021221-00214D8LF | Amphenol Communications Solutions | Minitek127® 1.27mm Wire/Cable-to-Board Connector System, Shrouded vertical header, Surface Mount, Double Row, 14 Positions, 1.27mm (0.500in) Pitch. | |
20021221-00214C4LF | Amphenol Communications Solutions | Minitek127® Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 14 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for 0808765:0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7888-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 10 Lead time: 4 Weeks Container: Strip |
7 In Stock |
|
$2.1240 | Buy Now |
DISTI #
651-0808765:0021
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 6.QR: CONSEC.NUMBERS RoHS: Not Compliant | 15 |
|
$2.0700 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 21 ... 30 - white RoHS: Compliant | 0 |
|
$2.4300 / $2.5100 | Buy Now |
DISTI #
000000000001073533
|
Sager | Terminal Block Tools & Accessories ZBF 6.QR: CONSEC.NUMBERS Min Qty: 1 | 0 |
|
$2.4300 / $2.8300 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 950 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 21 ... 30 - white RoHS: Compliant | 0 |
|
$2.4300 / $2.5100 | Buy Now |
Part Details for 0808765:0021
0808765:0021 CAD Models
0808765:0021 Part Data Attributes
|
0808765:0021
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0808765:0021
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |
0808765:0021 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, as specified in the Phoenix Contact's general technical guidelines for connectors.
-
Yes, the 0808765:0021 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6, making it suitable for use in high-vibration environments.
-
The connector has a protection rating of IP67, which means it is protected against dust and temporary immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional protection measures for outdoor use or exposure to harsh environmental conditions.
-
While the datasheet specifies a wire gauge range, it's possible to use a different gauge with some limitations. However, it's recommended to consult with Phoenix Contact's technical support or a qualified engineer to ensure the connector's performance and reliability are not compromised.
-
Yes, as with any electrical connector, it's essential to follow proper safety guidelines when handling and installing the 0808765:0021 connector. Ensure proper insulation, avoid over-tightening, and follow the recommended torque values to prevent damage or electrical shock.