-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805ZC475MAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3421
|
Newark | Ceramic Capacitor, 4.7Uf, 10V, X7R, 20%, 0805, Full Reel, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0805ZC475MAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2510 | Buy Now |
DISTI #
478-KGM21AR71A475MUCT-ND
|
DigiKey | CAP CER 4.7UF 10V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13513 In Stock |
|
$0.0833 / $0.4400 | Buy Now |
DISTI #
KGM21AR71A475MU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 ?F, 10 V, 0805 [2012 Metric], ? 20%, X7R - Tape and Reel (Alt: KGM21AR71A475MU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.0338 / $0.0345 | Buy Now |
DISTI #
581-0805ZC475MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71A475MU NEW GLOBAL PN 10V 4.7uF A 581-KGM21AR71A475MU RoHS: Compliant | 4413 |
|
$0.0370 / $0.2400 | Buy Now |
|
Future Electronics | 0805 4.7 uF 10 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.1620 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X7R, 15% TC, 4.7UF, SURFACE MOUNT, 0805 | 2905 |
|
$0.0513 / $0.1140 | Buy Now |
DISTI #
0805ZC475MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71A475MU NEW GLOBAL PN 10V 4.7uF A 581-KGM21AR71A475MU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 48000 In Stock |
|
$0.0600 / $0.0650 | Buy Now |
|
Future Electronics | 0805 4.7 uF 10 V �20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.1080 / $0.1130 | Buy Now |
DISTI #
0805ZC475MAT2A
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 10V, X7R, ±20%, SMD, 0805, 180mm Min Qty: 3000 | 0 |
|
$0.0587 | RFQ |
DISTI #
KKH3213
|
Rutronik | KC 4,7µF 0805 20% 10V X7R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0346 / $0.0353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805ZC475MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805ZC475MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805ZC475MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805ZC475MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X7R100-475MPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, | 0805ZC475MAT2A vs C0805X7R100-475MPBE |
C0805X7R100-475MPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | 0805ZC475MAT2A vs C0805X7R100-475MPP |
C0805X7R100-475MP6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | 0805ZC475MAT2A vs C0805X7R100-475MP6D |
C0805X7R100-475MSN6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | 0805ZC475MAT2A vs C0805X7R100-475MSN6R |
CMC-010/475MX0805TFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | 0805ZC475MAT2A vs CMC-010/475MX0805TFF |
C0805X7R100-475MNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | 0805ZC475MAT2A vs C0805X7R100-475MNE |
C0805X7R100-475MGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | 0805ZC475MAT2A vs C0805X7R100-475MGP |
C0805X7R100-475MPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, | 0805ZC475MAT2A vs C0805X7R100-475MPBU |
GMC21X7R475M10NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 0805ZC475MAT2A vs GMC21X7R475M10NT |
MA0805XR475M100 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | 0805ZC475MAT2A vs MA0805XR475M100 |
The recommended soldering temperature for the 0805ZC475MAT2A is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 0805ZC475MAT2A is a high-frequency capacitor with a self-resonant frequency of approximately 1.5 GHz, making it suitable for high-frequency applications.
The maximum voltage derating for the 0805ZC475MAT2A is 80% of the rated voltage, which is 4.76V for this specific capacitor.
Yes, the 0805ZC475MAT2A is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
The MSL of the 0805ZC475MAT2A is 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering.