-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805YC334KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9390
|
Newark | Smd Multilayer Ceramic Capacitor, 0.33 F, 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 0805YC334KAT2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1405 |
|
$0.0490 / $0.2300 | Buy Now |
DISTI #
25C6711
|
Newark | Ceramic Capacitor 0.33Uf, 16V, X7R, 10%, 0805, Full Reel, Capacitance:0.33Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0805YC334KAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0400 | Buy Now |
DISTI #
KGM21AR71C334KU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.33 ?F, 16 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM21AR71C334KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 64000 |
|
$0.0199 / $0.0225 | Buy Now |
DISTI #
KGM21AR71C334KU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.33 ?F, 16 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM21AR71C334KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 / $0.0250 | Buy Now |
DISTI #
581-0805YC334K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71C334KU NEW GLOBAL PN 16V 0.33uF A 581-KGM21AR71C334KU RoHS: Compliant | 0 |
|
$0.0340 / $0.2100 | Order Now |
DISTI #
70001198
|
RS | Capacitor, 0805, No breakdown or visual defects, 3.5% (Max.), 100000 Megohms Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0470 | RFQ |
DISTI #
70002264
|
RS | Capacitor, Ceramic, Cap 0.33 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, 0805, X7R, Tape & Reel Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0470 | RFQ |
|
Future Electronics | 0805 330 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 42000Reel |
|
$0.0262 / $0.0285 | Buy Now |
|
Future Electronics | 0805 330 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 1032Cut Tape/Mini-Reel |
|
$0.0610 / $0.1960 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 133172 |
|
$0.0592 / $0.4388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805YC334KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805YC334KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805YC334KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805YC334KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X7R160-334KSN6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | 0805YC334KAT2A vs C0805X7R160-334KSN6R |
C0805X7R160-334KN6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 0805YC334KAT2A vs C0805X7R160-334KN6R |
MQ05YC334KGB1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | 0805YC334KAT2A vs MQ05YC334KGB1A |
C0805X7R160-334KPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, | 0805YC334KAT2A vs C0805X7R160-334KPBU |
MA0805XR-334K-160G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | 0805YC334KAT2A vs MA0805XR-334K-160G |
C0805X7R160-334KP6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | 0805YC334KAT2A vs C0805X7R160-334KP6P |
MQ05YC334KGJ1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | 0805YC334KAT2A vs MQ05YC334KGJ1A |
MQ05YC334KG73A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | 0805YC334KAT2A vs MQ05YC334KG73A |
C0805X7R160-334KN6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 0805YC334KAT2A vs C0805X7R160-334KN6P |
NMC0805X7R334K16TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.33uF, 0805 | 0805YC334KAT2A vs NMC0805X7R334K16TRP3KF |
The recommended soldering temperature for the 0805YC334KAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 0805YC334KAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The maximum voltage derating for the 0805YC334KAT2A capacitor is 80% of the rated voltage, which is 16V for this specific part.
Yes, the 0805YC334KAT2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 0805YC334KAT2A capacitor is designed to operate in temperatures up to 125°C, with a capacitance tolerance of ±20% at 120 Hz and 20°C.