-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805L260SLTHYR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7454
|
Newark | Fuse, Resettable Ptc, 6Vdc, 2.6A, Smd, Full Reel, Pptc Case Style:0805 (2012 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:2.6A, Trip Current:5A, Time To Trip:4S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 0805L260SLTHYR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8820 / $0.9510 | Buy Now |
DISTI #
69W6443
|
Newark | Fuse, Resettable Ptc, 6Vdc, 2.6A, Smd, Pptc Case Style:0805 (2012 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:2.6A, Trip Current:5A, Time To Trip:4S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 0805L260SLTHYR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 | Buy Now |
DISTI #
F5781CT-ND
|
DigiKey | PTC RESET FUSE 6V 2.6A 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7440 In Stock |
|
$0.8612 / $2.0700 | Buy Now |
DISTI #
576-0805L260SLTHYR
|
Mouser Electronics | Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 2.60A RoHS: Compliant | 7793 |
|
$0.8620 / $2.0700 | Buy Now |
DISTI #
V72:2272_06411580
|
Arrow Electronics | PTC Resettable Fuse 2.6A(hold) 5A(trip) 6VDC 50A 0.6W 4s 0.003Ohm SMD Solder Pad 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1848 Container: Cut Strips | Americas - 2344 |
|
$0.8835 / $0.9736 | Buy Now |
DISTI #
75571069
|
RS | PTC 6V POLYFUSE SURF MOUNT 0805 SL 2.60A Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $2.7300 | RFQ |
DISTI #
39899952
|
Verical | PTC Resettable Fuse 2.6A(hold) 5A(trip) 6VDC 50A 0.6W 4s 0.003Ohm SMD Solder Pad 0805 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1848 | Americas - 2344 |
|
$0.8835 / $0.9736 | Buy Now |
DISTI #
0805L260SLTHYR
|
TTI | Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 2.60A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.8500 | Buy Now |
DISTI #
000000000007264897
|
Sager | PTC 6V POLYFUSE SURF MOUNT 0805 SL 2.60A Min Qty: 4000 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805L260SLTHYR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0805L260SLTHYR
Littelfuse Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.003 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |
The recommended land pattern for the 0805L260SLTHYR is a rectangular pad with a size of 0.8mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the 0805L260SLTHYR is rated for operation up to 150°C, making it suitable for high-temperature applications.
Yes, the 0805L260SLTHYR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum surge current rating for the 0805L260SLTHYR is 100A for 1ms, and 50A for 10ms.
Yes, the 0805L260SLTHYR meets the requirements of the AEC-Q200 standard for automotive applications.