Part Details for 0805CS-121XJBC by Coilcraft Inc
Results Overview of 0805CS-121XJBC by Coilcraft Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805CS-121XJBC Information
0805CS-121XJBC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0805CS-121XJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ceramic Chip Inductor - SMD 0805 (2012) - 120nH @ 150 MHz - Tolerance 5% - Min Q 50 @ 250 MHz - SRF 1100MHz - DCR 0.51ohms - Irms 400mA RoHS: Compliant |
763 In Stock |
|
$1.0500 / $4.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 7452 |
|
$0.8316 / $2.5200 | Buy Now |
|
Bristol Electronics | 6380 |
|
RFQ | ||
|
Quest Components | IND,CERAMIC,120NH,5+% TOL,5-% TOL,0907-CASE | 5961 |
|
$1.1813 / $3.1500 | Buy Now |
|
Quest Components | IND,CERAMIC,120NH,5+% TOL,5-% TOL,0907-CASE | 5961 |
|
$0.9240 / $3.3600 | Buy Now |
|
Quest Components | IND,CERAMIC,120NH,5+% TOL,5-% TOL,0907-CASE | 5104 |
|
$0.1925 / $0.5500 | Buy Now |
|
Quest Components | IND,CERAMIC,120NH,5+% TOL,5-% TOL,0907-CASE | 1527 |
|
$1.1813 / $3.1500 | Buy Now |
|
Quest Components | IND,CERAMIC,120NH,5+% TOL,5-% TOL,0907-CASE | 452 |
|
$0.9844 / $1.9688 | Buy Now |
|
Quest Components | IND,CERAMIC,120NH,5+% TOL,5-% TOL,0907-CASE | 309 |
|
$1.4569 / $3.1500 | Buy Now |
|
Quest Components | IND,CERAMIC,120NH,5+% TOL,5-% TOL,0907-CASE | 240 |
|
$0.2700 / $0.9000 | Buy Now |
Part Details for 0805CS-121XJBC
0805CS-121XJBC CAD Models
0805CS-121XJBC Part Data Attributes
|
0805CS-121XJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-121XJBC
Coilcraft Inc
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.51 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for 0805CS-121XJBC
This table gives cross-reference parts and alternative options found for 0805CS-121XJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-121XJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WRFI0805-S-R12JT | VENKEL LTD | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | 0805CS-121XJBC vs WRFI0805-S-R12JT |
FHW0805UCR12JGB | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | 0805CS-121XJBC vs FHW0805UCR12JGB |
CT0805CSF-121J | Central Technologies | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805CS-121XJBC vs CT0805CSF-121J |
BWCS00231715R12J00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | 0805CS-121XJBC vs BWCS00231715R12J00 |
ST336RAA121JTH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-121XJBC vs ST336RAA121JTH |
0805CS-121XJBD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | 0805CS-121XJBC vs 0805CS-121XJBD |
0805WL121JT | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | 0805CS-121XJBC vs 0805WL121JT |
ST336RAA121JQH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-121XJBC vs ST336RAA121JQH |
CI0805-R12-JBW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805CS-121XJBC vs CI0805-R12-JBW |
ST336RAA121JSH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-121XJBC vs ST336RAA121JSH |
0805CS-121XJBC Frequently Asked Questions (FAQ)
-
Coilcraft recommends a land pattern with a pad size of 0.95 mm x 0.95 mm, with a non-solder mask defined (NSMD) pad shape. The recommended land pattern is available on Coilcraft's website.
-
The 0805CS-121XJBC is rated for operation up to 125°C, but derating is required above 85°C. Consult Coilcraft's temperature derating chart to determine the maximum current rating at your operating temperature.
-
Coilcraft recommends following IPC-J-STD-001 guidelines for soldering and assembly to ensure reliable operation in high-vibration environments. Additionally, consider using a potting compound or conformal coating to further enhance reliability.
-
Yes, the 0805CS-121XJBC is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, ensure that your soldering process meets the recommended temperature profile and dwell time to prevent damage to the component.
-
The 0805CS-121XJBC has an MSL rating of 1, which means it can be exposed to a maximum of 30°C/60% RH for 192 hours before soldering. Follow IPC/JEDEC J-STD-020 guidelines for handling and storage to prevent moisture-related damage.