-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805B104K500NT by Novacap is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1763-1217-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5875 In Stock |
|
$0.4139 / $1.2900 | Buy Now |
|
Onlinecomponents.com | 0805 50Vdc 100nF ±10% X7R (2R1) -Contains Lead |
6000 In Stock |
|
$0.3949 / $0.4439 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 UF, SURFACE MOUNT, 0805 | 6400 |
|
$0.0240 / $0.1200 | Buy Now |
|
Master Electronics | 0805 50Vdc 100nF ±10% X7R (2R1) -Contains Lead |
6000 In Stock |
|
$0.3949 / $0.4439 | Buy Now |
|
Win Source Electronics | CAP CER 0.1UF 50V X7R 0805 / 0.1 μF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 23810 |
|
$0.0020 / $0.0025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805B104K500NT
Novacap
Buy Now
Datasheet
|
Compare Parts:
0805B104K500NT
Novacap
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NOVACAP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Knowles Novacap | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
This table gives cross-reference parts and alternative options found for 0805B104K500NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B104K500NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HR0805X7R104K2NT9A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | 0805B104K500NT vs HR0805X7R104K2NT9A |
SR0805X7R104K2NG5#M123A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, | 0805B104K500NT vs SR0805X7R104K2NG5#M123A |
0805RB104K500NT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 0805B104K500NT vs 0805RB104K500NT |
HR0805X7R104K2NT94 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | 0805B104K500NT vs HR0805X7R104K2NT94 |
0805B104K500YWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | 0805B104K500NT vs 0805B104K500YWM |
C0805X7R500-104KG6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | 0805B104K500NT vs C0805X7R500-104KG6B |
0805B104K500NW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | 0805B104K500NT vs 0805B104K500NW |
SR0805X7R104K2P6#M123A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, | 0805B104K500NT vs SR0805X7R104K2P6#M123A |
SR0805X7R104K2NG2(L)#M123A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | 0805B104K500NT vs SR0805X7R104K2NG2(L)#M123A |
0805C104K500KWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | 0805B104K500NT vs 0805C104K500KWM |
The recommended land pattern for the 0805B104K500NT is a rectangular pad with a size of 0.85mm x 1.15mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the 0805B104K500NT is designed to withstand high-vibration environments. It has a vibration rating of 20G, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
Yes, the 0805B104K500NT is compatible with lead-free soldering processes. It has a melting point of 260°C, which is higher than the typical lead-free soldering temperature of 220-240°C.
The maximum operating temperature range for the 0805B104K500NT is -55°C to 125°C. However, the capacitor's performance may degrade at temperatures above 85°C, so it's recommended to derate the capacitor's voltage and current ratings accordingly.
Yes, the 0805B104K500NT is designed to operate in humid environments. It has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to humidity levels up to 30°C/60%RH for 168 hours without significant degradation.