Part Details for 08055G105ZAT2A by Kyocera AVX Components
Results Overview of 08055G105ZAT2A by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055G105ZAT2A Information
08055G105ZAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08055G105ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3651
|
Newark | 08055G105Zat2A Rohs Compliant: Yes |Kyocera Avx 08055G105ZAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
66AH8213
|
Newark | Cap, 1Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08055G105ZAT2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2395 |
|
$0.0600 / $0.1500 | Buy Now |
DISTI #
66M3785
|
Newark | T101 High Cv/T&r Rohs Compliant: Yes |Kyocera Avx 08055G105ZAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
478-KGM21AV51H105ZUCT-ND
|
DigiKey | CAP CER 1UF 50V Y5V 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42531 In Stock |
|
$0.0304 / $0.2000 | Buy Now |
DISTI #
KGM21AV51H105ZU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V - Tape and Reel (Alt: KGM21AV51H105ZU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0230 / $0.0246 | Buy Now |
DISTI #
581-08055G105ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AV51H105ZU NEW GLOBAL PN 50V 1uF Y5 A 581-KGM21AV51H105ZU RoHS: Compliant | 0 |
|
$0.0320 / $0.1800 | Order Now |
|
Future Electronics | 0805 1 uF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 2975Cut Tape/Mini-Reel |
|
$0.0627 / $0.2000 | Buy Now |
|
Future Electronics | 0805 1 uF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0280 / $0.0302 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
999000 Partner Stock |
|
$0.1041 / $0.1236 | Buy Now |
|
Bristol Electronics | 4826 |
|
RFQ |
Part Details for 08055G105ZAT2A
08055G105ZAT2A CAD Models
08055G105ZAT2A Part Data Attributes
|
08055G105ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055G105ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, +80-20%, Y5V, 0805 (2012 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055G105ZAT2A
This table gives cross-reference parts and alternative options found for 08055G105ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055G105ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21F105ZBFNNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP | 08055G105ZAT2A vs CL21F105ZBFNNNS |
08055G105ZAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 08055G105ZAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 08055G105ZAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, the 08055G105ZAT2A capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.
-
The 08055G105ZAT2A capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours.
-
Yes, the 08055G105ZAT2A capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.