-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055C683KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1419
|
Newark | Ceramic Capacitor 0.068Uf 50V, X7R, 10%, 0805, Capacitance:0.068Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055C683KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5762 |
|
$0.0140 | Buy Now |
DISTI #
35K2134
|
Newark | Ceramic Capacitor 0.068Uf 50V, X7R, 10%, 0805, Full Reel, Capacitance:0.068Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08055C683KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0230 | Buy Now |
DISTI #
96M1419
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.068 ?F, 50 V, 0805 [2012 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 96M1419) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 5762 Partner Stock |
|
$0.0630 | Buy Now |
DISTI #
KGM21NR71H683KT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.068 ?F, 50 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM21NR71H683KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0137 | Buy Now |
DISTI #
581-08055C683K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H683KT NEW GLOBAL PN 50V 0.068u A 581-KGM21NR71H683KT RoHS: Compliant | 19677 |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
70002259
|
RS | Capacitor, Ceramic, Cap 0.068 uF, Tol 10%, Vol-Rtg 50 VDC, SMT, 0805, X7R, Tape & Reel Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 / $0.0210 | RFQ |
DISTI #
70001427
|
RS | Capacitor, Ceramic, Cap 0.068 uF, Tol 10%, Vol-Rtg 50 VDC, SMT, 0805, X7R Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0140 / $0.0150 | RFQ |
|
Future Electronics | 0805 68 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 540000Reel |
|
$0.0138 / $0.0149 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 35290 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | Min Qty: 56 | 8300 |
|
$0.0090 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08055C683KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C683KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08055C683KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C683KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X683K5RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 08055C683KAT2A vs C0805X683K5RAC7215 |
BC055C683KZT6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | 08055C683KAT2A vs BC055C683KZT6AA2 |
C0805C683K5RACTM | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Marked | 08055C683KAT2A vs C0805C683K5RACTM |
C0805T683K5RCL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | 08055C683KAT2A vs C0805T683K5RCL7800 |
C0805T683K5RBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08055C683KAT2A vs C0805T683K5RBCTU |
C0805T683K5RBC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | 08055C683KAT2A vs C0805T683K5RBC7800 |
BC055C683KZB9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | 08055C683KAT2A vs BC055C683KZB9AA2 |
C0805C683K5RAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | 08055C683KAT2A vs C0805C683K5RAC7867 |
C0805T683K5RCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | 08055C683KAT2A vs C0805T683K5RCLTM |
CL21B683KBC5PNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08055C683KAT2A vs CL21B683KBC5PNO |
The recommended soldering temperature for the 08055C683KAT2A is 260°C (500°F) for a maximum of 10 seconds.
Yes, the 08055C683KAT2A is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum voltage derating for the 08055C683KAT2A is 80% of the rated voltage, which is 16.4V for this specific capacitor.
Yes, the 08055C683KAT2A is AEC-Q200 qualified, making it suitable for use in automotive applications.
The MSL of the 08055C683KAT2A is 3, which means it can withstand exposure to moisture for up to 168 hours.